746-026-525-206

Heilind Number:EDA746-026-525-206
Manufacturer:EDAC
Manufacturer Number:746-026-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-026-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-026-525-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage rating and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Featuring two rows of high-quality Copper Alloy contacts, with a pitch of .125in and row spacing of .25in, it offers seamless integration for your electronic components. With 26 positions available, it provides ample room for your connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB designs with this reliable and efficient connector.