746-026-525-506

Heilind Number:EDA746-026-525-506
Manufacturer:EDAC
Manufacturer Number:746-026-525-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-026-525-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-026-525-506

Detailed Description

Experience seamless connectivity with our 746-026-525-506 Press-fit Card Edge Connector. Designed for precision and reliability, this sleek black connector boasts a single row configuration with 26 positions, ensuring efficient data transfer on your PCB. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and optimal signal transmission. With a pitch of .125 inches and row spacing of .25 inches, it offers precise alignment for seamless integration. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in any environment. Trust in this high-quality connector for your board-to-board PCB connections, meeting your connectivity needs with excellence.