746-026-525-601

Heilind Number:EDA746-026-525-601
Manufacturer:EDAC
Manufacturer Number:746-026-525-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-026-525-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-026-525-601

Detailed Description

Enhance your PCB connections with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in any application. With two rows of 26 positions, it offers ample connectivity for your projects. The copper alloy contacts guarantee reliable signal transmission, while the .125-inch pitch and .25-inch row spacing provide efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Its straight mount orientation simplifies installation, making it an essential component for any electronic system. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.