746-026-527-106

Heilind Number:EDA746-026-527-106
Manufacturer:EDAC
Manufacturer Number:746-026-527-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-026-527-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-026-527-106

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, a must-have component for seamless PCB integration. Designed for high-performance applications, this connector boasts a sleek black finish and is engineered for reliable power delivery, with a maximum amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. With a single row configuration and 26 positions, it offers ample connectivity options. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .25-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for demanding environments. Trust in its straight mount orientation for easy installation and secure board-to-board connections. Elevate your electronic designs with this essential component, available now in our extensive lineup of premium connectors.