746-026-527-201

Heilind Number:EDA746-026-527-201
Manufacturer:EDAC
Manufacturer Number:746-026-527-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-026-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-026-527-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this two-row connector features 26 positions, ideal for high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is guaranteed. Operating smoothly at temperatures ranging from -40 to 105°C, it offers versatility for various industrial settings. The sleek black finish adds a professional touch, while the straight mount orientation simplifies installation. Elevate your board-to-board connections with this essential component.