746-026-527-506

Heilind Number:EDA746-026-527-506
Manufacturer:EDAC
Manufacturer Number:746-026-527-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-026-527-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-026-527-506

Detailed Description

Introducing the 746-026-527-506 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Crafted with precision and durability in mind, this connector features a single row design with 26 positions, ideal for high-density applications. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures both visual appeal and flame-retardant safety. With a pitch of .125 inches and row spacing of .25 inches, installation is a breeze. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. Designed for straight mount orientation, it offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of electronic projects. Elevate your PCB connectivity with the 746-026-527-506 Card Edge Connector.