746-026-540-101

Heilind Number:EDA746-026-540-101
Manufacturer:EDAC
Manufacturer Number:746-026-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-026-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-026-540-101

Detailed Description

Enhance connectivity within your electronic devices with our 746-026-540-101 Press-fit Card Edge Connector. Designed for seamless integration onto PCBs, this black connector ensures reliable performance with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. Featuring a single row layout with 26 positions spaced at a pitch of .125 inches, it offers optimal signal transmission. The copper alloy contact material and straight mount orientation further enhance its efficiency. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is essential for high-performance applications in various industries. Trust in our product for superior quality and seamless connectivity solutions.