746-026-540-206

Heilind Number:EDA746-026-540-206
Manufacturer:EDAC
Manufacturer Number:746-026-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-026-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-026-540-206

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance in any environment. With two rows of high-quality Copper Alloy contacts providing a current rating of 3 A, it guarantees reliable power transfer. The .125-inch pitch and .25-inch row spacing accommodate 26 positions, offering ample room for complex connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees stability in extreme conditions. Perfect for a variety of applications, this connector is a must-have for any PCB setup.