746-026-540-501

Heilind Number:EDA746-026-540-501
Manufacturer:EDAC
Manufacturer Number:746-026-540-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-026-540-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-026-540-501

Detailed Description

Introducing our sleek and reliable Press-fit Card Edge Connector, perfect for seamless board-to-board connections in electronic applications. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures high performance and longevity. The 26 positions, arranged in a single row with a pitch of .125 inches, allow for efficient data transfer. With a current rating of 3A, it guarantees safe and stable power delivery. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial applications. Trust in its quality and dependability for all your connectivity needs.