746-026-540-506

Heilind Number:EDA746-026-540-506
Manufacturer:EDAC
Manufacturer Number:746-026-540-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-026-540-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-026-540-506

Detailed Description

Introducing our 746-026-540-506 Press-fit Card Edge Connector, the perfect solution for reliable and high-speed board-to-board connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior performance in any environment. With a single row layout and 26 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .25-inch row spacing provide efficient signal transmission. Engineered for versatility, it boasts a straight mount orientation and can operate flawlessly in a wide temperature range from -40 to 105°C. Trust in our Card Edge Connector to streamline your electronic connections with ease and reliability.