746-026-541-201

Heilind Number:EDA746-026-541-201
Manufacturer:EDAC
Manufacturer Number:746-026-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-026-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-026-541-201

Detailed Description

Enhance connectivity in your electronic systems with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, it offers reliable and efficient transmission. Its two rows of 26 positions allow for seamless integration on your PCBs, while the straight mount orientation makes installation a breeze. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your systems with this essential component for seamless and secure board-to-board connections.