746-026-541-506

Heilind Number:EDA746-026-541-506
Manufacturer:EDAC
Manufacturer Number:746-026-541-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-026-541-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-026-541-506

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the 746-026-541-506. Designed for seamless board-to-board connections, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for superior durability and safety. With a single row configuration and 26 positions, it ensures reliable power and data transmission in various electronic applications. The Copper Alloy contacts provide excellent conductivity, while the .125-inch pitch and .25-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Trust in its 3A amperage rating and straight mount orientation for efficient and secure connectivity. Upgrade your PCB setup with this essential component, now available in our extensive lineup of high-quality connectors.