746-026-545-101

Heilind Number:EDA746-026-545-101
Manufacturer:EDAC
Manufacturer Number:746-026-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-026-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-026-545-101

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row layout and 26 positions, it offers ample connectivity for your electronic devices. The contact material, Copper Alloy, guarantees optimal signal transmission. Its pitch of .125 inches and row spacing of .25 inches make for easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Trust in its 3A amperage rating and straight mount orientation for secure and efficient connections. Elevate your PCB setup with this essential component.