746-026-545-206

Heilind Number:EDA746-026-545-206
Manufacturer:EDAC
Manufacturer Number:746-026-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-026-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-026-545-206

Detailed Description

Enhance connectivity within your PCB setup with our Press-fit Card Edge Connector. Designed for seamless integration, this black connector features 26 positions across two rows, ensuring efficient data transfer. With a pitch of .125 inches and row spacing of .25 inches, it offers precise alignment for seamless performance. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Copper alloy contacts provide reliable conductivity, while an amperage rating of 3A accommodates moderate power requirements. Suitable for a wide range of applications, this connector boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105°C, making it a versatile solution for your connectivity needs. Upgrade your system with this essential component for optimal performance.