746-026-545-501

Heilind Number:EDA746-026-545-501
Manufacturer:EDAC
Manufacturer Number:746-026-545-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-026-545-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-026-545-501

Detailed Description

Upgrade your PCB connectivity with our 746-026-545-501 Press-fit Card Edge Connector. Designed for seamless integration, this sleek black connector boasts a high amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With one row of 26 copper alloy contacts, each with a pitch of .125 inches, this connector offers efficient data transfer. Its straight mount orientation and row spacing of .25 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Elevate your PCB connectivity with this essential component.