746-026-545-506

Heilind Number:EDA746-026-545-506
Manufacturer:EDAC
Manufacturer Number:746-026-545-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-026-545-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-026-545-506

Detailed Description

Introducing our 746-026-545-506 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Featuring a striking black color and crafted from UL 94V-0 Thermoplastic Polyester housing material, this connector is both visually appealing and environmentally safe. With a contact material of durable Copper Alloy, it ensures high conductivity and longevity, perfect for demanding applications. Its single row design with 26 positions and .125-inch pitch offers ample connectivity options, while the .25-inch row spacing allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for both commercial and industrial use. Trust in our Card Edge Connector for efficient and secure PCB connections every time.