746-026-545-601

Heilind Number:EDA746-026-545-601
Manufacturer:EDAC
Manufacturer Number:746-026-545-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-026-545-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-026-545-601

Detailed Description

Enhance your PCB connectivity with this high-quality press-fit Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3 A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in a wide range of environments. With two rows and a total of 26 positions, it offers ample connectivity for your projects. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .125-inch pitch and .25-inch row spacing provide precise alignment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for various applications. Perfect for demanding PCB setups, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this cutting-edge solution.