746-026-553-101

Heilind Number:EDA746-026-553-101
Manufacturer:EDAC
Manufacturer Number:746-026-553-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-026-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-026-553-101

Detailed Description

Enhance your PCB connectivity with our 746-026-553-101 Press-fit Card Edge Connector, designed for seamless board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. With a single row design and 26 positions, it offers ample room for your connections. The contact material is crafted from high-quality Copper Alloy, providing excellent conductivity. The .125-inch pitch and .25-inch row spacing allow for precise alignment and easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Whether you're working on industrial machinery or consumer electronics, trust in the reliability of our Card Edge Connector to keep your connections secure. Elevate your PCB design with this essential component.