746-026-553-201

Heilind Number:EDA746-026-553-201
Manufacturer:EDAC
Manufacturer Number:746-026-553-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-026-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-026-553-201

Detailed Description

Enhance connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimum performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in a variety of environments. With two rows and 26 positions, it provides ample space for seamless board-to-board connections. The contact material, crafted from high-quality Copper Alloy, guarantees efficient power transmission with a current rating of 3 A. Its .125-inch pitch and .25-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications in industries such as telecommunications, automotive, and aerospace. Elevate your connectivity solutions with this essential component, delivering both performance and durability.