746-026-553-501

Heilind Number:EDA746-026-553-501
Manufacturer:EDAC
Manufacturer Number:746-026-553-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-026-553-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-026-553-501

Detailed Description

Introducing our 746-026-553-501 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 26 positions, it offers ample connectivity options for your projects. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .125-inch pitch and .25-inch row spacing allow for precise and secure connections. Rated for 3A of current, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it is built to withstand harsh environments. Trust in the 746-026-553-501 for seamless board-to-board connectivity in your designs.