746-026-553-601

Heilind Number:EDA746-026-553-601
Manufacturer:EDAC
Manufacturer Number:746-026-553-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-026-553-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-026-553-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 2-row configuration with 26 positions, ensuring seamless data transmission. With a contact material of Copper Alloy and UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and reliability. The .125-inch pitch and .25-inch row spacing offer easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Trust in our high-quality connector for efficient board-to-board connectivity.