746-026-560-201

Heilind Number:EDA746-026-560-201
Manufacturer:EDAC
Manufacturer Number:746-026-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-026-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-026-560-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless board-to-board connections in electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of copper alloy contacts, each precisely spaced at .125 inches pitch and .25 inches row spacing, it offers 26 positions for optimal connectivity. Rated for 3A of amperage, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in various industries. Its straight mount orientation simplifies installation, while its robust construction guarantees long-lasting performance. Trust in the 746-026-560-201 for efficient and secure card edge connections in your next project.