746-026-560-206

Heilind Number:EDA746-026-560-206
Manufacturer:EDAC
Manufacturer Number:746-026-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-026-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-026-560-206

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections. Engineered for optimal conductivity, this connector features 26 positions spread across 2 rows, with a pitch of .125 inches and row spacing of .25 inches. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. Made with precision, the contacts are crafted from Copper Alloy, guaranteeing efficient power transmission with an amperage rating of 3A. With a straight mount orientation, installation is quick and easy. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Elevate your connectivity solutions with this essential component.