746-027-520-101

Heilind Number:EDA746-027-520-101
Manufacturer:EDAC
Manufacturer Number:746-027-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-027-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-027-520-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable connectivity in your electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. Featuring a single row design with 27 copper alloy contacts, each with a pitch of .125 inches, it offers efficient data transmission with a current rating of 3A. The .25-inch row spacing and straight mount orientation make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in its quality and precision for your PCB connectivity needs. Joining our extensive range of connectors, the Press-fit Card Edge Connector stands out as a top choice for professionals seeking top-notch performance and reliability. Elevate your projects with this essential component today.