746-027-520-501

Heilind Number:EDA746-027-520-501
Manufacturer:EDAC
Manufacturer Number:746-027-520-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-027-520-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-027-520-501

Detailed Description

Introducing the 746-027-520-501 Press-fit Card Edge Connector, designed for seamless integration in your electronic assemblies. This sleek black connector boasts a high amperage rating of 3 A, delivering reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing ensures durability in demanding environments. With a single row configuration and 27 positions, this connector offers versatile connectivity options. The copper alloy contacts provide efficient signal transfer, while the .125-inch pitch and .25-inch row spacing facilitate easy PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your board-to-board PCB connections. Explore its potential in our extensive lineup of connectors, and elevate the performance of your electronic systems with ease.