746-027-520-506

Heilind Number:EDA746-027-520-506
Manufacturer:EDAC
Manufacturer Number:746-027-520-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-027-520-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-027-520-506

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and secure board-to-board connections. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a low amperage rating of 3 A, it offers efficient power transmission without compromising on reliability. The connector boasts 27 positions arranged in a single row, with a pitch of .125 inches and row spacing of .25 inches, allowing for precise and efficient PCB integration. Crafted from resilient Copper Alloy, the contacts guarantee optimal conductivity and longevity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Trust in the 746-027-520-506 for seamless and dependable connectivity in your electronic systems.