746-027-525-101

Heilind Number:EDA746-027-525-101
Manufacturer:EDAC
Manufacturer Number:746-027-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-027-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-027-525-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Designed for reliability and longevity, this connector features a sleek and durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With a contact material of Copper Alloy, it guarantees optimal conductivity and signal transmission. The 27 positions, arranged in a single row with a pitch of .125 inches and row spacing of .25 inches, provide ample room for secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Whether you're designing cutting-edge electronics or upgrading existing systems, trust in the quality and performance of our Press-fit Card Edge Connector for all your connectivity needs.