746-027-525-501

Heilind Number:EDA746-027-525-501
Manufacturer:EDAC
Manufacturer Number:746-027-525-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-027-525-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-027-525-501

Detailed Description

Introducing the 746-027-525-501 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With a high amperage rating of 3 A, it provides efficient power transmission. The contact material, Copper Alloy, guarantees secure and stable connections. Boasting a single row configuration with 27 positions and a pitch of .125 inches, it offers precise and efficient connectivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in the 746-027-525-501 for seamless and high-performance board connections.