746-027-525-506

Heilind Number:EDA746-027-525-506
Manufacturer:EDAC
Manufacturer Number:746-027-525-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-027-525-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-027-525-506

Detailed Description

Introducing our Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 27 gold-plated copper alloy contacts, it offers efficient power transmission at an amperage of 3A. The .125-inch pitch and .25-inch row spacing allow for precise alignment on your circuit board. Engineered for versatility, this connector supports straight mount orientation and operates flawlessly in a wide temperature range from -40 to 105°C. Trust in the quality and performance of this essential component, perfect for applications in various industries. Elevate your PCB connectivity with our Press-fit Card Edge Connector.