746-027-527-101

Heilind Number:EDA746-027-527-101
Manufacturer:EDAC
Manufacturer Number:746-027-527-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-027-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-027-527-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless PCB connectivity in various electronic applications. This sleek and durable connector, boasting a striking Black color, is a must-have for your assembly projects. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees safety and longevity. Featuring a single row with 27 positions, it offers ample connectivity options. The Copper Alloy contact material and a pitch of .125 inches deliver optimal conductivity. Its straight mount orientation and a row spacing of .25 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Trust in its quality and performance for your connectivity needs.