746-027-527-501

Heilind Number:EDA746-027-527-501
Manufacturer:EDAC
Manufacturer Number:746-027-527-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-027-527-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-027-527-501

Detailed Description

Introducing our 746-027-527-501 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector ensures both superior performance and visual appeal. With a single row design and 27 copper alloy contact positions, it offers ample connectivity in a compact form factor. The press-fit mounting orientation guarantees easy installation, while a pitch of .125 inches and row spacing of .25 inches provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its 3A amperage rating and robust construction for secure and efficient data transmission. Upgrade your PCB assembly with the 746-027-527-501, the pinnacle of connectivity technology.