746-027-527-506

Heilind Number:EDA746-027-527-506
Manufacturer:EDAC
Manufacturer Number:746-027-527-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-027-527-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-027-527-506

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless connectivity in a variety of electronic applications. Engineered for reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 27 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .25-inch row spacing allow for easy installation. Rated for 3A of current, this connector is perfect for power and signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in various environments. Trust in this Card Edge Connector for efficient and secure board-to-board connections in your electronic designs.