746-027-540-501

Heilind Number:EDA746-027-540-501
Manufacturer:EDAC
Manufacturer Number:746-027-540-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-027-540-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-027-540-501

Detailed Description

Introducing our 746-027-540-501 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connectivity in electronic systems. This sleek and durable connector, in a striking black hue, boasts a high amperage rating of 3A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh operating environments, with an impressive temperature range of -40 to 105 °C. Featuring a single row design with 27 positions and a pitch of .125 inches, it offers precise and efficient connections. The contact material, Copper Alloy, guarantees superior conductivity and longevity. With a straight mount orientation and a row spacing of .25 inches, installation is a breeze. Trust in our Card Edge Connector for unparalleled quality and performance in your PCB assemblies.