746-027-540-506

Heilind Number:EDA746-027-540-506
Manufacturer:EDAC
Manufacturer Number:746-027-540-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-027-540-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-027-540-506

Detailed Description

Introducing our 746-027-540-506 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connectivity in electronic assemblies. Designed with precision and reliability in mind, this black connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row configuration and 27 copper alloy contact positions, it offers efficient power transmission at an amperage of 3A. The .125-inch pitch and .25-inch row spacing provide optimal signal integrity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its performance to streamline your PCB connectivity needs.