746-027-541-101

Heilind Number:EDA746-027-541-101
Manufacturer:EDAC
Manufacturer Number:746-027-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-027-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-027-541-101

Detailed Description

Introducing our high-performance 746-027-541-101 Press-fit Card Edge Connector, designed to deliver reliable and efficient connectivity in your electronic applications. Engineered for optimal performance, this connector features a sleek and durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a compact single-row design and a pitch of .125 inches, it offers seamless integration into your PCB layouts. The 27 copper alloy contact positions provide ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various environments. Trust in the superior quality and performance of this card edge connector to meet your connectivity needs with precision. Explore our full range of PCB connectors for even more innovative solutions.