746-027-541-106

Heilind Number:EDA746-027-541-106
Manufacturer:EDAC
Manufacturer Number:746-027-541-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-027-541-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-027-541-106

Detailed Description

Enhance your PCB connectivity with our 746-027-541-106 Press-fit Card Edge Connector. Designed for precision and durability, this black connector features a single row layout with 27 positions, perfect for seamless board-to-board connections. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .125 inches and row spacing of .25 inches, it offers easy installation and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solution with this essential component.