746-027-541-501

Heilind Number:EDA746-027-541-501
Manufacturer:EDAC
Manufacturer Number:746-027-541-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-027-541-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-027-541-501

Detailed Description

Introducing our Press-fit Card Edge Connector, the perfect solution for secure and reliable board-to-board connections. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 27 positions and a pitch of .125 inches, it offers ample connectivity options while maintaining precise alignment. The copper alloy contacts provide optimal conductivity, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in its 3A amperage rating and single-row design to deliver efficient power transmission. Elevate your PCB connectivity with this essential component from our comprehensive range of quality connectors.