746-027-541-506

Heilind Number:EDA746-027-541-506
Manufacturer:EDAC
Manufacturer Number:746-027-541-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-027-541-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-027-541-506

Detailed Description

Enhance connectivity and streamline your PCB assembly with our 746-027-541-506 Press-fit Card Edge Connector. Designed for optimal performance, this sleek black connector features a single row layout with 27 positions, perfect for a variety of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable conductivity and longevity. With a pitch of .125 inches and row spacing of .25 inches, it offers precise and secure connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in this high-quality connector for seamless board-to-board connections in your electronic projects.