746-027-545-101

Heilind Number:EDA746-027-545-101
Manufacturer:EDAC
Manufacturer Number:746-027-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-027-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-027-545-101

Detailed Description

Upgrade your PCB connectivity with our 746-027-545-101 Press-fit Card Edge Connector. Designed for seamless integration, this black connector features UL 94V-0 Thermoplastic Polyester housing for durability and reliability. With a single row configuration and 27 positions, it offers ample connectivity options for your application. The copper alloy contacts ensure optimal conductivity, while the .125-inch pitch and .25-inch row spacing allow for precise alignment. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Trust in its 3A amperage rating for efficient power transmission. Perfect for Board to Board PCB connections, it guarantees secure and stable performance. Upgrade your system with this high-quality connector and experience seamless connectivity like never before.