746-027-545-501

Heilind Number:EDA746-027-545-501
Manufacturer:EDAC
Manufacturer Number:746-027-545-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-027-545-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-027-545-501

Detailed Description

Enhance your PCB connectivity with our 746-027-545-501 Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 3A, it reliably powers your devices. The contact material, Copper Alloy, guarantees excellent conductivity. Boasting a single row configuration with 27 positions at a .125-inch pitch, it offers seamless integration on your board. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our quality product to streamline your board-to-board connections with precision and efficiency.