746-027-545-506

Heilind Number:EDA746-027-545-506
Manufacturer:EDAC
Manufacturer Number:746-027-545-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-027-545-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-027-545-506

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector ( 746-027-545-506). This sleek and durable connector, in a sophisticated black hue, boasts a robust amperage of 3A, making it ideal for high-performance electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees superior safety and reliability. With a single row design and 27 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material ensures optimal conductivity, while the .125" pitch and .25" row spacing facilitate seamless integration. Its straight mount orientation allows for easy installation, while its wide operating temperature range (-40 to 105 °C) ensures stability in various environments. Elevate your PCB connections with this essential component from our extensive range of connectors.