746-027-553-101

Heilind Number:EDA746-027-553-101
Manufacturer:EDAC
Manufacturer Number:746-027-553-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-027-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-027-553-101

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector. Designed for precision and durability, this connector features 27 positions in a single row, ensuring seamless connectivity for your electronic components. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only enhances the aesthetics of your board but also provides superior protection against heat and fire hazards. With a pitch of .125 inches and row spacing of .25 inches, this connector offers efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in its quality and performance to elevate your PCB assembly process.