746-027-553-501

Heilind Number:EDA746-027-553-501
Manufacturer:EDAC
Manufacturer Number:746-027-553-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-027-553-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-027-553-501

Detailed Description

Introducing the 746-027-553-501 Press-fit Card Edge Connector, an essential component for seamless board-to-board PCB connections. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a compact single-row design and a pitch of .125 inches, it offers seamless integration into your PCB layout. The 27 copper alloy contacts provide secure and efficient connectivity, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various industries. Trust in the 746-027-553-501 for superior performance and longevity in your electronic projects.