746-027-553-506

Heilind Number:EDA746-027-553-506
Manufacturer:EDAC
Manufacturer Number:746-027-553-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-027-553-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-027-553-506

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic devices. Engineered for superior conductivity, this connector features 27 positions with a pitch of .125 inches, ensuring optimal signal transfer. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and resistance to heat. With a straight mount orientation and a row spacing of .25 inches, installation is quick and hassle-free. The contact material, made of Copper Alloy, further enhances conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in a wide range of environments. Trust in our Black Card Edge Connector to deliver exceptional performance and longevity in your electronic applications.