746-028-520-201

Heilind Number:EDA746-028-520-201
Manufacturer:EDAC
Manufacturer Number:746-028-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-028-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-028-520-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it delivers reliable power transmission. Its 28 positions, arranged in two rows with a pitch of .125 inches and row spacing of .25 inches, offer ample connectivity options. Crafted from copper alloy, the contacts guarantee efficient signal transfer. Whether straight or right-angle mounting, this connector provides versatile installation. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Elevate your PCB assembly with this essential component.