746-028-520-501

Heilind Number:EDA746-028-520-501
Manufacturer:EDAC
Manufacturer Number:746-028-520-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-028-520-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-028-520-501

Detailed Description

Effortlessly achieve secure and reliable board-to-board connections with our Press-fit Card Edge Connector, SKU 746-028-520-501. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a compact single row design and a pitch of .125 inches, it offers seamless integration into your PCB layout. The 28 copper alloy contacts provide efficient power transmission, with an amperage rating of 3A. Engineered for precision, this connector guarantees a stable connection even in harsh environments, with an operating temperature range of -40 to 105°C. Perfect for a wide range of electronic devices, it meets the highest standards of quality and performance. Upgrade your connectivity solutions with our Press-fit Card Edge Connector.