746-028-520-506

Heilind Number:EDA746-028-520-506
Manufacturer:EDAC
Manufacturer Number:746-028-520-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-028-520-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-028-520-506

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, perfect for seamless integration in your electronic devices. Designed for maximum performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of high-quality Copper Alloy, it guarantees reliable conductivity. Boasting a single row design with 28 positions and a pitch of .125 inches, it offers efficient connectivity on your PCB. The straight mount orientation and .25-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your electronic assemblies with this essential component, delivering exceptional quality and performance.