746-028-520-601

Heilind Number:EDA746-028-520-601
Manufacturer:EDAC
Manufacturer Number:746-028-520-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-028-520-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-028-520-601

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, this connector boasts reliable power transmission. Its two rows of copper alloy contacts provide a total of 28 positions, offering ample connectivity options. The .125-inch pitch and .25-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in any environment. Whether for industrial or consumer applications, this connector is a versatile solution for your connectivity needs. Elevate your PCB design with this essential component.