746-028-520-606

Heilind Number:EDA746-028-520-606
Manufacturer:EDAC
Manufacturer Number:746-028-520-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-028-520-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-028-520-606

Detailed Description

Enhance connectivity in your PCB assembly with our Press-fit Card Edge Connector. Designed for optimal performance, this essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows and a total of 28 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .25-inch row spacing allow for precise alignment. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation simplifies installation, making it an ideal choice for your electronic projects. Elevate your connectivity solutions with this high-quality card edge connector.