746-028-525-101

Heilind Number:EDA746-028-525-101
Manufacturer:EDAC
Manufacturer Number:746-028-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-028-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-028-525-101

Detailed Description

Introducing our 746-028-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for seamless integration, this connector boasts a striking black color and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a single row configuration and 28 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees excellent conductivity, while the .125-inch pitch and .25-inch row spacing provide precise alignment. Suitable for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Trust in the quality and performance of this product, a vital component in our extensive range of connectors for seamless board-to-board PCB connections.